Part Details for MAX19996ETP+ by Maxim Integrated Products
Overview of MAX19996ETP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX19996ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX19996ETP+-ND
|
DigiKey | IC MIXER 2-3.0GHZ DWNCONV 20TQFN Min Qty: 60 Lead time: 10 Weeks Container: Tube, Tube | Temporarily Out of Stock |
|
$12.3340 / $12.3500 | Buy Now |
|
Rochester Electronics | MAX19996 SiGe, High-Linearity, 2000Mhz To 3900Mhz Downconversion Mixer With Lo Buffer RoHS: Compliant Status: Active Min Qty: 1 | 2760 |
|
$11.6600 / $13.7200 | Buy Now |
Part Details for MAX19996ETP+
MAX19996ETP+ CAD Models
MAX19996ETP+ Part Data Attributes
|
MAX19996ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX19996ETP+
Maxim Integrated Products
Telecom Circuit, 1-Func, BICMOS, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX19996ETP+
This table gives cross-reference parts and alternative options found for MAX19996ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX19996ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX19996ETP+T | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, BICMOS, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-20 | MAX19996ETP+ vs MAX19996ETP+T |
MAX19996ETP+ | Analog Devices Inc | Check for Price | SiGe, High-Linearity, High-Gain, 2000MHz to 3000MHz Downconversion Mixer with LO Buffer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | MAX19996ETP+ vs MAX19996ETP+ |
MAX19996AETP+ | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | MAX19996ETP+ vs MAX19996AETP+ |
MAX19998ETP+T | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | MAX19996ETP+ vs MAX19998ETP+T |