There are no models available for this part yet.
Overview of MAX1997ETJ+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1997ETJ+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX1997ETJ+T-ND
|
DigiKey | IC REG CTRLR TFT 5OUT 32TQFN Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6875 | Buy Now |
CAD Models for MAX1997ETJ+T by Maxim Integrated Products
Part Data Attributes for MAX1997ETJ+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
S-CQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2.8 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
1.25 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
863 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX1997ETJ+T
This table gives cross-reference parts and alternative options found for MAX1997ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1997ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1997ETJ+ | Quintuple/Triple-Output TFT LCD Power Supplies with Fault Protection and VCOM Buffer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX1997ETJ+T vs MAX1997ETJ+ |
MAX1997ETJ | 2.8A SWITCHING REGULATOR, 863kHz SWITCHING FREQ-MAX, CQCC32, 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-32 | Rochester Electronics LLC | MAX1997ETJ+T vs MAX1997ETJ |
MAX1997ETJ+ | Switching Regulator, Current-mode, 2.8A, 863kHz Switching Freq-Max, CMOS, CQCC32, 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-32 | Maxim Integrated Products | MAX1997ETJ+T vs MAX1997ETJ+ |
MAX1997ETJ+T | Quintuple/Triple-Output TFT LCD Power Supplies with Fault Protection and VCOM Buffer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX1997ETJ+T vs MAX1997ETJ+T |