Part Details for MAX1983EUT by Maxim Integrated Products
Overview of MAX1983EUT by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1983EUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1983EUT-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2218 In Stock |
|
$1.2300 | Buy Now |
|
Rochester Electronics | MAX1983 Low-Voltage, Low-Dropout Linear Regulator With External Bias Supply ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2218 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for MAX1983EUT
MAX1983EUT CAD Models
MAX1983EUT Part Data Attributes
|
MAX1983EUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1983EUT
Maxim Integrated Products
Adjustable Positive LDO Regulator, 0.8V Min, 2V Max, 0.35V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX1983EUT
This table gives cross-reference parts and alternative options found for MAX1983EUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1983EUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1983EUT+ | Low-Voltage, Low-Dropout Linear Regulators with External Bias Supply, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1983EUT vs MAX1983EUT+ |
MAX1983EUT-T | Adjustable Positive LDO Regulator, 0.8V Min, 2V Max, 0.35V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1983EUT vs MAX1983EUT-T |
MAX1983EUT+T | Adjustable Positive LDO Regulator, 0.8V Min, 2V Max, 0.35V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX1983EUT vs MAX1983EUT+T |