Part Details for MAX1983EUT+T by Maxim Integrated Products
Overview of MAX1983EUT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1983EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2838
|
Newark | Ldo, Adj, 0.3A, 0.8V To 2V, Sot-23-6, Output Type:Adjustable, Input Voltage Min:1.25V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:2V, Output Current:300Ma, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1983EUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1143 |
|
$1.2600 / $1.9000 | Buy Now |
DISTI #
MAX1983EUT+TCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 300MA SOT6 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4347 In Stock |
|
$1.2625 / $2.7900 | Buy Now |
|
Bristol Electronics | 677 |
|
RFQ |
Part Details for MAX1983EUT+T
MAX1983EUT+T CAD Models
MAX1983EUT+T Part Data Attributes
|
MAX1983EUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1983EUT+T
Maxim Integrated Products
Adjustable Positive LDO Regulator, 0.8V Min, 2V Max, 0.35V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1983EUT+T
This table gives cross-reference parts and alternative options found for MAX1983EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1983EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1983EUT+ | Low-Voltage, Low-Dropout Linear Regulators with External Bias Supply, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1983EUT+T vs MAX1983EUT+ |
MAX1983EUT-T | Adjustable Positive LDO Regulator, 0.8V Min, 2V Max, 0.35V Dropout, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1983EUT+T vs MAX1983EUT-T |