Part Details for MAX1979ETM+ by Maxim Integrated Products
Overview of MAX1979ETM+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1979ETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1979ETM+-ND
|
DigiKey | IC CNTRLR INT TEMP 48TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
759 In Stock |
|
$26.4196 / $35.1700 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ |
Part Details for MAX1979ETM+
MAX1979ETM+ CAD Models
MAX1979ETM+ Part Data Attributes
|
MAX1979ETM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1979ETM+
Maxim Integrated Products
Serial Switch/Digital Sensor, -888Cel, BICMOS, Square, 48 Pin, Surface Mount, ROHS COMPLIANT, EXPOSED PAD, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (Cel) | -888 Cel | |
Body Breadth | 7 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 7 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 48 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX1979ETM+
This table gives cross-reference parts and alternative options found for MAX1979ETM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1979ETM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1979ETM+T | Integrated Temperature Controllers for Peltier Modules, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | MAX1979ETM+ vs MAX1979ETM+T |
MAX1979ETM+T | Serial Switch/Digital Sensor, 1Cel, BICMOS, Square, 48 Pin, Surface Mount, EXPOSED PAD, TQFP-48 | Maxim Integrated Products | MAX1979ETM+ vs MAX1979ETM+T |