Part Details for MAX19790EVKIT+ by Analog Devices Inc
Overview of MAX19790EVKIT+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX19790EVKIT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX19790EVKIT+
|
Mouser Electronics | RF Development Tools Eval Kit MAX19790 (250MHz to 4000MHz Dua RoHS: Compliant | 2 |
|
$190.7800 | Buy Now |
|
Analog Devices Inc | Eval Kit MAX19790 (250MHz to 4 Min Qty: 1 Package Multiple: 1 | 14 |
|
$141.4800 / $160.5800 | Buy Now |
Part Details for MAX19790EVKIT+
MAX19790EVKIT+ CAD Models
MAX19790EVKIT+ Part Data Attributes:
|
MAX19790EVKIT+
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX19790EVKIT+
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |