-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250MHz to 4000MHz Dual, Analog Voltage Variable Attenuator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX19790ETX+T
|
Mouser Electronics | Attenuators 250MHz to 4000MHz Dual, Analog Voltage V RoHS: Compliant | 0 |
|
$9.1600 | Order Now |
|
Analog Devices Inc | 250MHz to 4000MHz Dual, Analog Min Qty: 2500 Package Multiple: 1 | 0 |
|
$8.0400 / $8.6151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX19790ETX+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX19790ETX+T
Analog Devices Inc
250MHz to 4000MHz Dual, Analog Voltage Variable Attenuator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 36-LFCSP-6X6X0.75 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-LFCSP-6X6X0.75 | |
Date Of Intro | 2010-03-22 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 22 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 36 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 9.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MAX19790ETX+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX19790ETX+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX19790ETX+ | 250MHz to 4000MHz Dual, Analog Voltage Variable Attenuator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX19790ETX+T vs MAX19790ETX+ |