Part Details for MAX19790ETX+ by Maxim Integrated Products
Overview of MAX19790ETX+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX19790ETX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2836
|
Newark | Attenuator, 250Mhz-4Ghz, 44.7Db, Tqfn-36, Frequency Max:4Ghz, Frequency Min:250Mhz, Attenuation - Typical:44.7Db, Rf Attenuator Type:Voltage Controlled Attenuator, Insertion Loss:4.4Db, Control Voltage Min:1V, Control Voltage Max:4V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX19790ETX+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$3.2100 | Buy Now |
DISTI #
MAX19790ETX+-ND
|
DigiKey | RF ATTENUATOR 22-44DB 36WFQFN Min Qty: 1 Lead time: 46 Weeks Container: Tube |
7 In Stock |
|
$9.8867 / $15.6100 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ |
Part Details for MAX19790ETX+
MAX19790ETX+ CAD Models
MAX19790ETX+ Part Data Attributes:
|
MAX19790ETX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX19790ETX+
Maxim Integrated Products
Variable Attenuator, 250MHz Min, 4000MHz Max, 7dB Insertion Loss-Max, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, QFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LCC36,.25SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Attenuation-Nom | 22 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 36 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 9.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX19790ETX+
This table gives cross-reference parts and alternative options found for MAX19790ETX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX19790ETX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX19790ETX+ | 250MHz to 4000MHz Dual, Analog Voltage Variable Attenuator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX19790ETX+ vs MAX19790ETX+ |