-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250MHz to 4000MHz Dual, Analog Voltage Variable Attenuator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX19790ETX+
|
Mouser Electronics | Attenuators 250MHz to 4000MHz Dual, Analog Voltage V RoHS: Compliant | 490 |
|
$10.4000 / $15.6100 | Buy Now |
|
Analog Devices Inc | 250MHz to 4000MHz Dual, Analog Min Qty: 1 Package Multiple: 1 | 2 |
|
$9.8867 / $15.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX19790ETX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX19790ETX+
Analog Devices Inc
250MHz to 4000MHz Dual, Analog Voltage Variable Attenuator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 36-LFCSP-6X6X0.75 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-LFCSP-6X6X0.75 | |
Date Of Intro | 2010-03-22 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 22 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 36 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 9.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed |