Part Details for MAX19710ETN by Maxim Integrated Products
Overview of MAX19710ETN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX19710ETN
MAX19710ETN CAD Models
MAX19710ETN Part Data Attributes
|
MAX19710ETN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX19710ETN
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-220, TQFN-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-220, TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX19710ETN
This table gives cross-reference parts and alternative options found for MAX19710ETN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX19710ETN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX19710ETN+ | Telecom Circuit, 1-Func, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, EXPOSED PAD, MO-220, TQFN-48 | Maxim Integrated Products | MAX19710ETN vs MAX19710ETN+ |
MAX19710ETN-T | Telecom Circuit, 1-Func, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-220, TQFN-48 | Maxim Integrated Products | MAX19710ETN vs MAX19710ETN-T |