Part Details for MAX1963AEZT120+T by Maxim Integrated Products
Results Overview of MAX1963AEZT120+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1963AEZT120+T Information
MAX1963AEZT120+T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1963AEZT120+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX1963AEZT120+TCT-ND
|
DigiKey | IC REG LIN 1.2V 300MA TSOT-23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1645 In Stock |
|
$1.3125 / $4.0200 | Buy Now |
|
Quest Components | 15 |
|
$1.7850 / $2.8560 | Buy Now | |
|
Rochester Electronics | MAX1963 Low-Input-Voltage, 300mA, LDO Regulator With Reset(Bar) In TDFN RoHS: Compliant Status: Active Min Qty: 1 | 108960 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for MAX1963AEZT120+T
MAX1963AEZT120+T CAD Models
MAX1963AEZT120+T Part Data Attributes
|
MAX1963AEZT120+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1963AEZT120+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 1.2V, BICMOS, PDSO6, 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | 1.1 MM HEIGHT, M0-193, SC-74, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.62 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0034% | |
Load Regulation-Max | 0.0036% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for MAX1963AEZT120+T
This table gives cross-reference parts and alternative options found for MAX1963AEZT120+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1963AEZT120+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1963EZT120-T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, BICMOS, PDSO6, EIAJ, SC-74, MO-193, SOT-23, 6 PIN | MAX1963AEZT120+T vs MAX1963EZT120-T |