There are no models available for this part yet.
Overview of MAX1961EEP by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1961EEP by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX1961EEP-ND
|
DigiKey | PWM STEP-DOWN CONTROLLER Min Qty: 90 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
392 In Stock |
|
$3.3500 | Buy Now | |
Rochester Electronics | MAX1961 2.35V To 5.5V, 0.5 Percent Accurate, 1Mhz PWM Step-Down Controller With Voltage Margining ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 392 |
|
$2.8700 / $3.3800 | Buy Now |
CAD Models for MAX1961EEP by Maxim Integrated Products
Part Data Attributes for MAX1961EEP by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QSOP
|
Package Description
|
QSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 4.95V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.35 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1120 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX1961EEP
This table gives cross-reference parts and alternative options found for MAX1961EEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1961EEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1961EEP+ | Switching Controller, Voltage-mode, 1120kHz Switching Freq-Max, BICMOS, PDSO20, QSOP-20 | Maxim Integrated Products | MAX1961EEP vs MAX1961EEP+ |
MAX1961EEP+T | 2.35V to 5.5V, 0.5% Accurate, 1MHz PWM Step-Down Controllers with Voltage Margining, 20-QSOP-150_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX1961EEP vs MAX1961EEP+T |
MAX1961EEP+ | 2.35V to 5.5V, 0.5% Accurate, 1MHz PWM Step-Down Controllers with Voltage Margining, 20-QSOP-150_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX1961EEP vs MAX1961EEP+ |