Part Details for MAX1953EUB+T by Maxim Integrated Products
Overview of MAX1953EUB+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1953EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2809
|
Newark | Dc/Dc Ctrl, Sync Buck, 1Mhz, Umax-10, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Outputs:1Outputs, Duty Cycle (%):89%, Ic Case/Package:Μmax, No. Of Pins:10Pins, Switching Frequency:1Mhz, Topology:Buck, Synchronous Buck Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1953EUB+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1227 |
|
$3.6100 / $6.3600 | Buy Now |
DISTI #
MAX1953EUB+CT-ND
|
DigiKey | IC REG CTRLR BUCK 10UMAX Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5967 In Stock |
|
$3.3481 / $6.1300 | Buy Now |
|
Quest Components | 845 |
|
$2.8245 / $5.6490 | Buy Now |
Part Details for MAX1953EUB+T
MAX1953EUB+T CAD Models
MAX1953EUB+T Part Data Attributes:
|
MAX1953EUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1953EUB+T
Maxim Integrated Products
Switching Controller, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1953EUB+T
This table gives cross-reference parts and alternative options found for MAX1953EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1953EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1953EUB+T | Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1953EUB+T vs MAX1953EUB+T |
MAX1953EUB-T | Switching Controller, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1953EUB+T vs MAX1953EUB-T |
MAX1953EUB | SWITCHING CONTROLLER, 1200kHz SWITCHING FREQ-MAX, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10 | Rochester Electronics LLC | MAX1953EUB+T vs MAX1953EUB |
MAX1953EUB+ | Switching Controller, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1953EUB+T vs MAX1953EUB+ |
MAX1953EUB | Switching Controller, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1953EUB+T vs MAX1953EUB |