-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1953EUB+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2808
|
Newark | Dc/Dc Ctrl, Sync Buck, 1Mhz, Umax-10, Control Mode:Current Mode Control, Supply Voltage Min:3V, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX1953EUB
|
Mouser Electronics | Switching Controllers Low-Cost, High-Frequency, Current-Mode P RoHS: Compliant | 100 |
|
$3.7200 / $8.5800 | Buy Now |
DISTI #
V36:1790_26373413
|
Arrow Electronics | Current Mode PWM Controller 0.8V to 4.73V 10A 1000kHz 10-Pin uMAX Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2250 | Americas - 100 |
|
$1.6920 / $3.4733 | Buy Now |
|
Analog Devices Inc | Low-Cost, High-Frequency, Curr Package Multiple: 1 | 72 |
|
$2.9000 / $8.5800 | Buy Now |
DISTI #
76469974
|
Verical | Current Mode PWM Controller 0.8V to 4.73V 10A 1000kHz 10-Pin uMAX Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2250 | Americas - 100 |
|
$1.6920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1953EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1953EUB+
Analog Devices Inc
Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-24 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1953EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1953EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1953EUB | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 1200kHz SWITCHING FREQ-MAX, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10 | MAX1953EUB+ vs MAX1953EUB |