Part Details for MAX1947ETA18 by Maxim Integrated Products
Overview of MAX1947ETA18 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1947ETA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1947ETA18-ND
|
DigiKey | IC REG BOOST 1.8V 273MA 8TDFN Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11910 In Stock |
|
$2.6200 | Buy Now |
|
Rochester Electronics | MAX1947 Low Input/Output Voltage Step-Up DC-DC Converter With Reset (Bar) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11910 |
|
$2.2500 / $2.6500 | Buy Now |
Part Details for MAX1947ETA18
MAX1947ETA18 CAD Models
MAX1947ETA18 Part Data Attributes
|
MAX1947ETA18
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1947ETA18
Maxim Integrated Products
Switching Regulator, 0.04A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1947ETA18
This table gives cross-reference parts and alternative options found for MAX1947ETA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1947ETA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1947ETA18+ | SWITCHING REGULATOR, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8 | Rochester Electronics LLC | MAX1947ETA18 vs MAX1947ETA18+ |
MAX1947ETA18+ | Switching Regulator, 0.04A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8 | Maxim Integrated Products | MAX1947ETA18 vs MAX1947ETA18+ |