Part Details for MAX1940EEE+ by Maxim Integrated Products
Overview of MAX1940EEE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1940EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX1940EEE+-ND
|
DigiKey | IC SW USB TRPL 16-QSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
300 In Stock |
|
$1.9909 / $4.1200 | Buy Now |
Part Details for MAX1940EEE+
MAX1940EEE+ CAD Models
MAX1940EEE+ Part Data Attributes:
|
MAX1940EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1940EEE+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1940EEE+
This table gives cross-reference parts and alternative options found for MAX1940EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1940EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1940EEE | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX1940EEE+ vs MAX1940EEE |
MAX1940EEE-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX1940EEE+ vs MAX1940EEE-T |
MAX1940EEE | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX1940EEE+ vs MAX1940EEE |
MAX1940EEE+ | Triple USB Switch with Autoreset and Fault Blanking, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1940EEE+ vs MAX1940EEE+ |