-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current-Limited Switch for Single USB Port, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1931EUBT
|
Mouser Electronics | Power Switch ICs - Power Distribution Current-Limited Switch for Single USB Po RoHS: Compliant | 1125 |
|
$1.4000 / $4.2100 | Buy Now |
|
Analog Devices Inc | Current-Limited Switch for Sin Min Qty: 1 Package Multiple: 1 | 278 |
|
$1.2740 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1931EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1931EUB+T
Analog Devices Inc
Current-Limited Switch for Single USB Port, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2002-05-08 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1931EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1931EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1931EUB | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, MICRO MAX PACKAGE-10 | MAX1931EUB+T vs MAX1931EUB |
MAX1931EUB | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MICRO MAX PACKAGE-10 | MAX1931EUB+T vs MAX1931EUB |
MAX1931EUB+ | Maxim Integrated Products | $1.7261 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, MICRO MAX PACKAGE-10 | MAX1931EUB+T vs MAX1931EUB+ |
MAX1931EUB+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, MICRO MAX PACKAGE-10 | MAX1931EUB+T vs MAX1931EUB+T |
MAX1931EUB+ | Analog Devices Inc | Check for Price | Current-Limited Switch for Single USB Port, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX1931EUB+T vs MAX1931EUB+ |