Part Details for MAX1925ETC+ by Maxim Integrated Products
Overview of MAX1925ETC+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1925ETC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1925ETC+-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 12TQFN Min Qty: 150 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1606 | Buy Now |
Part Details for MAX1925ETC+
MAX1925ETC+ CAD Models
MAX1925ETC+ Part Data Attributes
|
MAX1925ETC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1925ETC+
Maxim Integrated Products
Battery Charge Controller, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1235729 | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC12,.16SQ,32 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 32.05 | |
CO2e (mg) | 385.882 | |
Total Weight | 37.83 | |
Category CO2 Kg | 12.04 | |
CO2 | 455.47319999999996 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6.1 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 235 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX1925ETC+
This table gives cross-reference parts and alternative options found for MAX1925ETC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1925ETC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1925ETC | 0.1A BATTERY CHARGE CONTROLLER, 235kHz SWITCHING FREQ-MAX, QCC12, 4 X 4 MM, 0.80 MM HEIGHT, QFN-12 | Rochester Electronics LLC | MAX1925ETC+ vs MAX1925ETC |
MAX1925ETC+ | Switch-Mode 1-Cell Li+ Chargers, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX1925ETC+ vs MAX1925ETC+ |
MAX1925ETC-T | Battery Charge Controller, Current/voltage-mode, 0.1A, 235kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX1925ETC+ vs MAX1925ETC-T |
MAX1925ETC+T | Battery Charge Controller, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX1925ETC+ vs MAX1925ETC+T |