There are no models available for this part yet.
Overview of MAX191ACWG+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX191ACWG+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX191ACWG+T
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 12-Bit Sampling ADC with Inte RoHS: Compliant | 0 |
|
$25.9400 | Order Now | |
Analog Devices Inc | Low-Power, 12-Bit Sampling ADC Min Qty: 1000 Package Multiple: 1 | 0 |
|
$24.7000 | Buy Now |
CAD Models for MAX191ACWG+T by Analog Devices Inc
Part Data Attributes for MAX191ACWG+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
24-SOIC_W-300_MIL
|
Pin Count
|
24
|
Manufacturer Package Code
|
24-SOIC_W-300_MIL
|
Date Of Intro
|
1998-09-30
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
-5 V
|
Conversion Time-Max
|
18 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.1 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX191ACWG+T
This table gives cross-reference parts and alternative options found for MAX191ACWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX191ACWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX191ACWG+T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MAX191ACWG+T vs MAX191ACWG+T |
MAX191AEWG+ | Low-Power, 12-Bit Sampling ADC with Internal Reference and Power-Down, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX191ACWG+T vs MAX191AEWG+ |
MAX191AEWG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 | Maxim Integrated Products | MAX191ACWG+T vs MAX191AEWG |
MAX191AEWG+T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 | Maxim Integrated Products | MAX191ACWG+T vs MAX191AEWG+T |
MAX191AEWG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 | Maxim Integrated Products | MAX191ACWG+T vs MAX191AEWG-T |
MAX191ACWG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 | Maxim Integrated Products | MAX191ACWG+T vs MAX191ACWG |
MAX191ACWG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO24, SOIC-24 | Maxim Integrated Products | MAX191ACWG+T vs MAX191ACWG+ |