Part Details for MAX191ACNG by Maxim Integrated Products
Overview of MAX191ACNG by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX191ACNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX191ACNG-ND
|
DigiKey | 12-BIT SAMPLING ADC WITH REF Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$30.5300 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 24 Pin, DIP | 4 |
|
$39.3150 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 24 Pin, DIP | 1 |
|
$46.5856 | Buy Now |
|
Rochester Electronics | MAX191 Low-Power, 12-Bit Sampling ADC With Internal Reference and Power-Down ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$26.2000 / $30.8300 | Buy Now |
Part Details for MAX191ACNG
MAX191ACNG CAD Models
MAX191ACNG Part Data Attributes:
|
MAX191ACNG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX191ACNG
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -5.25 V | |
Conversion Time-Max | 18 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX191ACNG
This table gives cross-reference parts and alternative options found for MAX191ACNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX191ACNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX191EVSYS-DIP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS | Maxim Integrated Products | MAX191ACNG vs MAX191EVSYS-DIP |
MAX191BCNG+ | Low-Power, 12-Bit Sampling ADC with Internal Reference and Power-Down, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX191ACNG vs MAX191BCNG+ |
MAX191ACNG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX191ACNG vs MAX191ACNG+ |
MAX191BENG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX191ACNG vs MAX191BENG |
MAX191AMRG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX191ACNG vs MAX191AMRG |
MAX191BENG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX191ACNG vs MAX191BENG-T |
MAX191BMRG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX191ACNG vs MAX191BMRG |
MAX191BENG+ | Low-Power, 12-Bit Sampling ADC with Internal Reference and Power-Down, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX191ACNG vs MAX191BENG+ |
MAX191AENG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX191ACNG vs MAX191AENG |
MAX191ACNG+ | Low-Power, 12-Bit Sampling ADC with Internal Reference and Power-Down, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX191ACNG vs MAX191ACNG+ |