Part Details for MAX190BENG+ by Analog Devices Inc
Overview of MAX190BENG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX190BENG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX190BENG
|
Mouser Electronics | Analog to Digital Converters - ADC 75ksps, 5V, 12-Bit ADC with Track/Hold a RoHS: Compliant | 0 |
|
$36.2600 / $52.8000 | Order Now |
|
Analog Devices Inc | 75ksps, 5V, 12-Bit ADC with Tr Package Multiple: 1 | 422 |
|
$33.1000 / $54.7000 | Buy Now |
Part Details for MAX190BENG+
MAX190BENG+ CAD Models
MAX190BENG+ Part Data Attributes
|
MAX190BENG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX190BENG+
Analog Devices Inc
75ksps, 5V, 12-Bit ADC with Track/Hold and Reference, 24-PDIP-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 18 µs | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 32.26 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.076 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX190BENG+
This table gives cross-reference parts and alternative options found for MAX190BENG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX190BENG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX190BCNG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX190BENG+ vs MAX190BCNG |
MAX190BCNG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX190BENG+ vs MAX190BCNG-T |
MAX190BENG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX190BENG+ vs MAX190BENG |
MAX190BENG+ | A/D Converter, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX190BENG+ vs MAX190BENG+ |