Part Details for MAX1909ETI+T by Maxim Integrated Products
Results Overview of MAX1909ETI+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1909ETI+T Information
MAX1909ETI+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1909ETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1518
|
Newark | Battery Charger, Multi-Chemistry, Tqfn28, Battery Type:Multi-Chemistry, Input Voltage:28V, Batter... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$1.2300 | Buy Now |
DISTI #
175-MAX1909ETI+TCT-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 28TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$4.9500 / $10.5900 | Buy Now |
|
Win Source Electronics | IC CHARGER BATTERY 28-TQFN | 2246 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for MAX1909ETI+T
MAX1909ETI+T CAD Models
MAX1909ETI+T Part Data Attributes
|
MAX1909ETI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1909ETI+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1909ETI+T
This table gives cross-reference parts and alternative options found for MAX1909ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1909ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1909ETI | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28 | MAX1909ETI+T vs MAX1909ETI |
MAX1909ETI+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28 | MAX1909ETI+T vs MAX1909ETI+ |
MAX1909ETI+T | Analog Devices Inc | Check for Price | Multichemistry Battery Chargers with Automatic System Power Selector, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | MAX1909ETI+T vs MAX1909ETI+T |