Part Details for MAX1906SEGE by Maxim Integrated Products
Overview of MAX1906SEGE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1906SEGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1906SEGE-ND
|
DigiKey | LI+ BATTERY-PACK PROTECTOR Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
651 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX1906 Li+ Battery-Pack Protector With Integrated Fuse Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 651 |
|
RFQ |
Part Details for MAX1906SEGE
MAX1906SEGE CAD Models
MAX1906SEGE Part Data Attributes
|
MAX1906SEGE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1906SEGE
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 4 Channel, BICMOS, CQCC16, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-CQCC-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.008 mA | |
Supply Voltage-Nom (Vsup) | 4.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1906SEGE
This table gives cross-reference parts and alternative options found for MAX1906SEGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1906SEGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1906SEGE-T | Power Supply Support Circuit, Fixed, 4 Channel, BICMOS, CQCC16, 5 X 5 MM, 0.90 MM HEIGHT, QFN-16 | Maxim Integrated Products | MAX1906SEGE vs MAX1906SEGE-T |