Part Details for MAX1901EAI by Maxim Integrated Products
Overview of MAX1901EAI by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1901EAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1901EAI-ND
|
DigiKey | IC REG LINEAR PWR SUPPLY CNTRLR Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1230 In Stock |
|
$2.1100 | Buy Now |
|
Rochester Electronics | MAX1901 500Khz Multi-Output, Low-Noise Power-Supply Controller For Notebook Computers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1230 |
|
$1.8100 / $2.1300 | Buy Now |
|
Chip1Cloud | 500kHz Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers | 2840 |
|
RFQ |
Part Details for MAX1901EAI
MAX1901EAI CAD Models
MAX1901EAI Part Data Attributes:
|
MAX1901EAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1901EAI
Maxim Integrated Products
Dual Switching Controller, Current-mode, 0.2A, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX1901EAI
This table gives cross-reference parts and alternative options found for MAX1901EAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1901EAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1901EAI+ | Dual Switching Controller, Current-mode, 0.2A, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX1901EAI vs MAX1901EAI+ |
MAX1901EAI-T | Dual Switching Controller, Current-mode, 0.2A, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX1901EAI vs MAX1901EAI-T |
MAX1901EAI+ | 500kHz Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1901EAI vs MAX1901EAI+ |