-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Simple, Efficient, 1-Cell Li+ Pulse Charger, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1879EUAT
|
Mouser Electronics | Battery Management Simple, Efficient, 1-Cell Li+ Pulse Char RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
|
Analog Devices Inc | Simple, Efficient, 1-Cell Li+ Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$1.8600 / $2.3525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1879EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1879EUA+T
Analog Devices Inc
Simple, Efficient, 1-Cell Li+ Pulse Charger, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2001-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | INPUT VOLTAGE IS SPECIFIED WITH EXTERNAL PMOS FET OFF | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1879EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1879EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1879EUA-T | Battery Charge Controller, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1879EUA+T vs MAX1879EUA-T |
MAX1879EUA | Battery Charge Controller, PDSO8, MICROMAX-8 | Maxim Integrated Products | MAX1879EUA+T vs MAX1879EUA |
MAX1879EUA+ | Battery Charge Controller, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1879EUA+T vs MAX1879EUA+ |