Part Details for MAX1878ETC+T by Maxim Integrated Products
Overview of MAX1878ETC+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1878ETC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1878ETC+T-ND
|
DigiKey | IC REG BUCK BOOST ADJ DL 12TQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6183 | Buy Now |
Part Details for MAX1878ETC+T
MAX1878ETC+T CAD Models
MAX1878ETC+T Part Data Attributes
|
MAX1878ETC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1878ETC+T
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.8A, 500kHz Switching Freq-Max, BICMOS, CQCC12, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-CQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX1878ETC+T
This table gives cross-reference parts and alternative options found for MAX1878ETC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1878ETC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1878ETC+ | Analog Devices Inc | Check for Price | Dual-Output Step-Down and LCD Step-Up Power Supply for PDAs, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C | MAX1878ETC+T vs MAX1878ETC+ |
MAX1878ETC+T | Analog Devices Inc | Check for Price | Dual-Output Step-Down and LCD Step-Up Power Supply for PDAs, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C | MAX1878ETC+T vs MAX1878ETC+T |
MAX1878ETC+ | Maxim Integrated Products | $2.2667 | Switching Regulator, Voltage-mode, 0.8A, 500kHz Switching Freq-Max, BICMOS, CQCC12, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-12 | MAX1878ETC+T vs MAX1878ETC+ |