Part Details for MAX186BCWP+ by Analog Devices Inc
Overview of MAX186BCWP+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX186BCWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX186BCWP
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 12-Bit ADCs RoHS: Compliant | 867 |
|
$27.3000 / $39.4900 | Buy Now |
DISTI #
V36:1790_26367098
|
Arrow Electronics | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks Date Code: 2320 | Americas - 32 |
|
$25.5100 | Buy Now |
|
Analog Devices Inc | Low-Power, 8-Channel, Serial 1 Package Multiple: 1 | 678 |
|
$24.4000 / $43.3000 | Buy Now |
DISTI #
70354529
|
Verical | 8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2320 | Americas - 32 |
|
$25.5100 | Buy Now |
Part Details for MAX186BCWP+
MAX186BCWP+ CAD Models
MAX186BCWP+ Part Data Attributes
|
MAX186BCWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX186BCWP+
Analog Devices Inc
Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SOIC_W-300_MIL | |
Package Description | SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX186BCWP+
This table gives cross-reference parts and alternative options found for MAX186BCWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX186BCWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX186ACWP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186BCWP+ vs MAX186ACWP+ |
MAX186BCWP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186BCWP+ vs MAX186BCWP |
MAX186ACWP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186BCWP+ vs MAX186ACWP |
MAX186BEWP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186BCWP+ vs MAX186BEWP+ |
MAX186AEWP+ | Analog Devices Inc | Check for Price | Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | MAX186BCWP+ vs MAX186AEWP+ |
MAX186AEWP+T | Analog Devices Inc | Check for Price | Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | MAX186BCWP+ vs MAX186AEWP+T |
MAX186BEWP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186BCWP+ vs MAX186BEWP |
MAX186AEWP+ | Maxim Integrated Products | $54.8379 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186BCWP+ vs MAX186AEWP+ |
MAX186AEWP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186BCWP+ vs MAX186AEWP |