Part Details for MAX186AEWP+T by Analog Devices Inc
Results Overview of MAX186AEWP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX186AEWP+T Information
MAX186AEWP+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX186AEWP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX186AEWP+T
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 12-Bit ADCs RoHS: Compliant | 0 |
|
$51.5800 | Order Now |
|
Analog Devices Inc | Low-Power, 8-Channel, Serial 1 Min Qty: 1000 Package Multiple: 1 | 0 |
|
$51.5875 | Buy Now |
Part Details for MAX186AEWP+T
MAX186AEWP+T CAD Models
MAX186AEWP+T Part Data Attributes
|
MAX186AEWP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX186AEWP+T
Analog Devices Inc
Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SOIC_W-300_MIL | |
Package Description | SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX186AEWP+T
This table gives cross-reference parts and alternative options found for MAX186AEWP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX186AEWP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX186AEWP+ | Analog Devices Inc | Check for Price | Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | MAX186AEWP+T vs MAX186AEWP+ |
MAX186ACWP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186AEWP+T vs MAX186ACWP+ |
MAX186ACWP+ | Analog Devices Inc | Check for Price | Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | MAX186AEWP+T vs MAX186ACWP+ |
MAX186BCWP+ | Analog Devices Inc | Check for Price | Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | MAX186AEWP+T vs MAX186BCWP+ |
MAX186BCWP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186AEWP+T vs MAX186BCWP |
MAX186ACWP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186AEWP+T vs MAX186ACWP |
MAX186BEWP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186AEWP+T vs MAX186BEWP |
MAX186AEWP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SO-20 | MAX186AEWP+T vs MAX186AEWP+T |