Part Details for MAX1847EEE+ by Maxim Integrated Products
Overview of MAX1847EEE+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1847EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6308
|
Newark | Controller, Pwm, High Efficiency, Topology:Flyback, Input Voltage Min:3V, Input Voltage Max:16.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qsop, No. Of Pins:16Pins, Output Current:5A, Output Voltage Min:-500V, Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1847EEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$5.2300 / $9.9800 | Buy Now |
DISTI #
MAX1847EEE+-ND
|
DigiKey | IC REG CTRLR FLYBACK 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
664 In Stock |
|
$4.9625 / $11.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$4.8048 / $7.3920 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 500KHZ SWITCHING FREQ-MAX, BICMOS, PDSO16 | 7 |
|
$4.9500 / $9.9000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 500KHZ SWITCHING FREQ-MAX, BICMOS, PDSO16 | 5 |
|
$4.1118 / $5.6070 | Buy Now |
Part Details for MAX1847EEE+
MAX1847EEE+ CAD Models
MAX1847EEE+ Part Data Attributes
|
MAX1847EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1847EEE+
Maxim Integrated Products
Switching Controller, Current-mode, 500kHz Switching Freq-Max, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |
Alternate Parts for MAX1847EEE+
This table gives cross-reference parts and alternative options found for MAX1847EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1847EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1847EEE+ | Analog Devices Inc | Check for Price | High-Efficiency, Current-Mode, Inverting PWM Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1847EEE+ vs MAX1847EEE+ |