Part Details for MAX1837EUT33 by Maxim Integrated Products
Results Overview of MAX1837EUT33 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1837EUT33 Information
MAX1837EUT33 by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1837EUT33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1837EUT33-ND
|
DigiKey | IC REG BCK ADJ/1.25V 250MA SOT23 Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6375 In Stock |
|
$4.3500 | Buy Now |
|
Rochester Electronics | MAX1837 24V Internal Switch, 100 Percent Duty Cycle, Step-Down Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6375 |
|
$3.5500 / $4.1800 | Buy Now |
Part Details for MAX1837EUT33
MAX1837EUT33 CAD Models
MAX1837EUT33 Part Data Attributes
|
MAX1837EUT33
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1837EUT33
Maxim Integrated Products
Switching Regulator, 0.9A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX1837EUT33
This table gives cross-reference parts and alternative options found for MAX1837EUT33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1837EUT33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1837EUT33+T | Analog Devices Inc | Check for Price | 24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX1837EUT33 vs MAX1837EUT33+T |
MAX1837EUT33-T | Maxim Integrated Products | Check for Price | Switching Regulator, 0.9A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33 vs MAX1837EUT33-T |
MAX1837EUT33+T | Maxim Integrated Products | $3.5255 | Switching Regulator, 0.9A, BICMOS, PDSO6, SOT-23, 6 PIN | MAX1837EUT33 vs MAX1837EUT33+T |
MAX1837EUT33+ | Analog Devices Inc | Check for Price | 24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX1837EUT33 vs MAX1837EUT33+ |
MAX1837EUT33 | Rochester Electronics LLC | Check for Price | 0.9 A SWITCHING REGULATOR, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33 vs MAX1837EUT33 |
MAX1837EUT33#G16 | Maxim Integrated Products | Check for Price | Switching Regulator, 0.9A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33 vs MAX1837EUT33#G16 |