-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1837EUT33+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1837EUT33+T
|
Mouser Electronics | Switching Voltage Regulators 24V Internal Switch, 100 Duty Cycle, St RoHS: Compliant | 10785 |
|
$3.0700 / $7.2800 | Buy Now |
|
Analog Devices Inc | 24V Internal Switch, 100 Duty Min Qty: 1 Package Multiple: 1 | 1126 |
|
$2.4600 / $7.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1837EUT33+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1837EUT33+T
Analog Devices Inc
24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGES FROM 1.25V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX1837EUT33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1837EUT33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1837EUT33-T | Maxim Integrated Products | Check for Price | Switching Regulator, 0.9A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33+T vs MAX1837EUT33-T |
MAX1837EUT33#G16 | Maxim Integrated Products | Check for Price | Switching Regulator, 0.9A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33+T vs MAX1837EUT33#G16 |
MAX1837EUT33+ | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX1837EUT33+T vs MAX1837EUT33+ |
MAX1837EUT33#TG16 | Maxim Integrated Products | Check for Price | Switching Regulator, 0.9A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33+T vs MAX1837EUT33#TG16 |
A good PCB layout for the MAX1837EUT33+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate to reduce noise and interference.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the device properly and to use a stable input voltage. If oscillation occurs, try adding a small capacitor (e.g. 10nF) between the output and ground to improve stability.
The MAX1837EUT33+T is rated for operation from -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within the recommended temperature range for optimal performance and reliability.
Yes, the MAX1837EUT33+T is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure its reliability and performance. However, it's recommended to consult with Analog Devices Inc. for specific requirements and to ensure that the device meets the necessary standards and regulations for the application.
To troubleshoot issues with the MAX1837EUT33+T, start by checking the input voltage, output voltage, and current. Verify that the device is properly connected and that the input and output capacitors are of the correct value and type. Check for signs of overheating, such as excessive temperature or current consumption. If the issue persists, consult the datasheet and application notes, or contact Analog Devices Inc. for further assistance.