Part Details for MAX1837EUT33+ by Analog Devices Inc
Results Overview of MAX1837EUT33+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1837EUT33+ Information
MAX1837EUT33+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1837EUT33+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 24V Internal Switch, 100 Duty Package Multiple: 1 | 570 |
|
Buy Now |
Part Details for MAX1837EUT33+
MAX1837EUT33+ CAD Models
MAX1837EUT33+ Part Data Attributes
|
MAX1837EUT33+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1837EUT33+
Analog Devices Inc
24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.85 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1837EUT33+
This table gives cross-reference parts and alternative options found for MAX1837EUT33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1837EUT33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1837EUT33+T | Maxim Integrated Products | $4.0361 | Switching Regulator, 0.9A, BICMOS, PDSO6, SOT-23, 6 PIN | MAX1837EUT33+ vs MAX1837EUT33+T |
MAX1837EUT33-T | Maxim Integrated Products | Check for Price | Switching Regulator, 0.9A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33+ vs MAX1837EUT33-T |
MAX1837EUT33+ | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX1837EUT33+ vs MAX1837EUT33+ |
MAX1837EUT33 | Maxim Integrated Products | Check for Price | Switching Regulator, 0.9A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33+ vs MAX1837EUT33 |
MAX1837EUT33 | Rochester Electronics LLC | Check for Price | 0.9 A SWITCHING REGULATOR, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33+ vs MAX1837EUT33 |
MAX1837EUT33#G16 | Maxim Integrated Products | Check for Price | Switching Regulator, 0.9A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33+ vs MAX1837EUT33#G16 |
MAX1837EUT33#TG16 | Maxim Integrated Products | Check for Price | Switching Regulator, 0.9A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX1837EUT33+ vs MAX1837EUT33#TG16 |