Part Details for MAX1833ETT30 by Maxim Integrated Products
Overview of MAX1833ETT30 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1833ETT30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1833ETT30-ND
|
DigiKey | IC REG BOOST 3V 150MA 6TDFN Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1563 In Stock |
|
$3.2000 | Buy Now |
|
Rochester Electronics | MAX1833 High-Efficiency Step-Up Converter With Reverse Battery Protection ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1563 |
|
$2.7500 / $3.2300 | Buy Now |
Part Details for MAX1833ETT30
MAX1833ETT30 CAD Models
MAX1833ETT30 Part Data Attributes:
|
MAX1833ETT30
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1833ETT30
Maxim Integrated Products
Switching Regulator, 1A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1833ETT30
This table gives cross-reference parts and alternative options found for MAX1833ETT30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1833ETT30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1833ETT30 | 1A SWITCHING REGULATOR, DSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 | Rochester Electronics LLC | MAX1833ETT30 vs MAX1833ETT30 |
MAX1833ETT30+T | Switching Regulator, BICMOS, PDSO6, TDFN-6 | Maxim Integrated Products | MAX1833ETT30 vs MAX1833ETT30+T |