Part Details for MAX1823AEUB+ by Maxim Integrated Products
Overview of MAX1823AEUB+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1823AEUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2716
|
Newark | Usb Current-Limited Sw, -40 To 85Deg C, Threshold Voltage:-, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Reset Type:-, Digital Ic Case:Μmax, No. Of Pins:10Pins, Delay Time:-, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1823AEUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$1.8100 / $2.9000 | Buy Now |
DISTI #
MAX1823AEUB+-ND
|
DigiKey | IC SW USB DUAL W/FB 10-UMAX Min Qty: 1 Lead time: 21 Weeks Container: Tube |
551 In Stock |
|
$1.3537 / $2.9400 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | 36 |
|
$2.8000 / $4.2000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | 29 |
|
$2.4938 / $3.9900 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | 6 |
|
$2.2943 / $2.4938 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 20 |
|
$0.6940 / $0.7470 | Buy Now |
Part Details for MAX1823AEUB+
MAX1823AEUB+ CAD Models
MAX1823AEUB+ Part Data Attributes
|
MAX1823AEUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1823AEUB+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO10, LEAD FREE, MICRO, SOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1823AEUB+
This table gives cross-reference parts and alternative options found for MAX1823AEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1823AEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1823AEUB+ | Dual USB Switch with Fault Blanking and Autoreset, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1823AEUB+ vs MAX1823AEUB+ |
MAX1823AEUB-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX1823AEUB+ vs MAX1823AEUB-T |