Part Details for MAX1822ESA+ by Maxim Integrated Products
Overview of MAX1822ESA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1822ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1822ESA+-ND
|
DigiKey | IC REG CHARGE PUMP INV 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
148 In Stock |
|
$2.7250 / $7.0600 | Buy Now |
|
Rochester Electronics | MAX1822 - High-Side Power Supply RoHS: Compliant Status: Active Min Qty: 1 | 83 |
|
$2.7000 / $3.1800 | Buy Now |
|
LCSC | SOIC-8 Charge Pumps ROHS | 2 |
|
$3.5637 / $4.1567 | Buy Now |
Part Details for MAX1822ESA+
MAX1822ESA+ CAD Models
MAX1822ESA+ Part Data Attributes
|
MAX1822ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1822ESA+
Maxim Integrated Products
Switched Capacitor Regulator, 90kHz Switching Freq-Max, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 90 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1822ESA+
This table gives cross-reference parts and alternative options found for MAX1822ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1822ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1822ESA | Switched Capacitor Regulator, 90kHz Switching Freq-Max, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1822ESA+ vs MAX1822ESA |
MAX1822ESA+T | Switched Capacitor Regulator, 90kHz Switching Freq-Max, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1822ESA+ vs MAX1822ESA+T |
MAX1822ESA-T | Switched Capacitor Regulator, 90kHz Switching Freq-Max, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1822ESA+ vs MAX1822ESA-T |