Datasheets
MAX1818EUT25+ by:

500mA, Low-Dropout Linear Regulator in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C

Part Details for MAX1818EUT25+ by Analog Devices Inc

Overview of MAX1818EUT25+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX1818EUT25+

Part # Distributor Description Stock Price Buy
Analog Devices Inc 500mA, Low-Dropout Linear Regu Package Multiple: 1 682
Buy Now

Part Details for MAX1818EUT25+

MAX1818EUT25+ CAD Models

MAX1818EUT25+ Part Data Attributes

MAX1818EUT25+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1818EUT25+ Analog Devices Inc 500mA, Low-Dropout Linear Regulator in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 6-SOT_23-N/A
Pin Count 6
Manufacturer Package Code 6-SOT_23-N/A
Date Of Intro 2000-10-23
Samacsys Manufacturer Analog Devices
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.36 V
Dropout Voltage1-Nom 0.21 V
Input Voltage Absolute-Max 6 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 5 V
Output Voltage1-Min 1.25 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX1818EUT25+

This table gives cross-reference parts and alternative options found for MAX1818EUT25+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1818EUT25+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1818EUT25#TG16 Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.36V Dropout, CMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN Maxim Integrated Products MAX1818EUT25+ vs MAX1818EUT25#TG16
MAX1818EUT25#T Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, CMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX1818EUT25+ vs MAX1818EUT25#T
MAX1818EUT25#G16 Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.36V Dropout, CMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN Maxim Integrated Products MAX1818EUT25+ vs MAX1818EUT25#G16
Part Number Description Manufacturer Compare
MAX1818EUT25#TG16 Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.36V Dropout, CMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN Maxim Integrated Products MAX1818EUT25+ vs MAX1818EUT25#TG16
MAX1818EUT25#T Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, CMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX1818EUT25+ vs MAX1818EUT25#T
MAX1818EUT25+T 500mA, Low-Dropout Linear Regulator in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX1818EUT25+ vs MAX1818EUT25+T
MAX1818EUT25#G16 Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.36V Dropout, CMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN Maxim Integrated Products MAX1818EUT25+ vs MAX1818EUT25#G16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1818EUT25+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1818EUT25+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1818EUT25+ would you like to use for your alert(s)?
  • Please alert me when MAX1818EUT25+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1818EUT25+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1818EUT25+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1818EUT25+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1818EUT25+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1818EUT25+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: