-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mV to 5.5V Input, Ultrasonic Boost Converter with Short-Circuit Protection and True Shutdown, 6-WLCSP-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX18002AWT+T
|
Mouser Electronics | Switching Voltage Regulators 1.8V 5.5V Vin, 2.3V to 5.5V Vout, 3.5A Ipeak Nano Power Bypass Boost (UltraSonic Mode and FPWM) RoHS: Compliant | 2140 |
|
$0.4420 / $0.9400 | Buy Now |
|
Analog Devices Inc | 1.8V – 5.5V Vin, 2.3V to 5.5V Min Qty: 1 Package Multiple: 1 | 7990 |
|
$1.8099 / $3.4300 | Buy Now |
|
Flip Electronics | Stock | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX18002AWT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX18002AWT+T
Analog Devices Inc
500mV to 5.5V Input, Ultrasonic Boost Converter with Short-Circuit Protection and True Shutdown, 6-WLCSP-N/A, 6 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-03-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |