Part Details for MAX1799ETP+T by Analog Devices Inc
Overview of MAX1799ETP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX1799ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1799ETP+T
|
Mouser Electronics | Power Management Specialized - PMIC CDMA Cellular/PCS System Power Supplies RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Analog Devices Inc | CDMA Cellular/PCS System Power Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$2.4000 / $3.0000 | Buy Now |
Part Details for MAX1799ETP+T
MAX1799ETP+T CAD Models
MAX1799ETP+T Part Data Attributes
|
MAX1799ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1799ETP+T
Analog Devices Inc
CDMA Cellular/PCS System Power Supplies, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-03-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |