Part Details for MAX1798EGP-T by Maxim Integrated Products
Overview of MAX1798EGP-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1798EGP-T
MAX1798EGP-T CAD Models
MAX1798EGP-T Part Data Attributes:
|
MAX1798EGP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1798EGP-T
Maxim Integrated Products
Adjustable Positive LDO Regulator, 5 Output, 1.8V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, CQCC20, 5 X 5 MM, 0.90 MM HEIGHT, QFN-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.125 V | |
Dropout Voltage1-Nom | 0.073 V | |
Dropout Voltage2-Max | 0.1 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 1.8 V | |
Output Voltage2-Max | 3.3 V | |
Output Voltage2-Min | 1.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1798EGP-T
This table gives cross-reference parts and alternative options found for MAX1798EGP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1798EGP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1798EGP | Adjustable Positive LDO Regulator, 5 Output, 1.8V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, CQCC20, 5 X 5 MM, 0.90 MM HEIGHT, QFN-20 | Maxim Integrated Products | MAX1798EGP-T vs MAX1798EGP |