Part Details for MAX1797 by Maxim Integrated Products
Overview of MAX1797 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1797
MAX1797 CAD Models
Resources and Additional Insights for MAX1797
Reference Designs related to MAX1797
-
Circuit Enables Single NiMH Cell to Simulate a Lithium Battery
This circuit uses a NiMH cell to replace a lithium battery. Its output simulates the discharge characteristic of a lithium (Li+) battery.
-
Portable Supply Derives +5V and +3.3V Power from USB Port
A portable device using the circuit of Figure 1 derives power from the USB bus. The MAX1811 uses USB power charges a lithium-ion (Li+) battery at, USB compatible, 100mA or 500mA rates. Battery power is then stepped up with the MAX1797 to create the 5V supply rail. The 5V supply rail is then stepped down with the MAX1837 to create the 3.3V supply rail. The circuit includes a low battery shutdown to protect the Li+ battery and offers a convenient charging LED.