MAX1795EUA+T
Description: Low-Supply Current, Step-Up DC-DC Converters with True Shutdown, 8-MINI_SO-N/A, 8 Pins, -40 to 85C

Overview of MAX1795EUA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX1795EUA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX1795EUAT
Mouser Electronics Switching Voltage Regulators Low-Supply Current, Step-Up DC-DC Conver RoHS: Compliant 0
  • 2,500 $5.8100
$5.8100 Order Now
Analog Devices Inc Low-Supply Current, Step-Up DC Min Qty: 1 Package Multiple: 1 866
  • 1 $11.4200
  • 10 $8.0060
  • 25 $7.1256
  • 100 $6.1414
  • 250 $5.6646
  • 500 $5.3743
  • 1,000 $5.1333
  • 2,500 $5.1125
$5.1125 / $11.4200 Buy Now

CAD Models for MAX1795EUA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1795EUA+T by Analog Devices Inc

MAX1795EUA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-MINI_SO-N/A
Pin Count
8
Manufacturer Package Code
8-MINI_SO-N/A
Date Of Intro
2000-12-19
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
0.7 V
Input Voltage-Nom
2 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
500 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX1795EUA+T
    Analog Devices Inc
    Low-Supply Current, Step-Up DC-DC Converters with True Shutdown, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX1795EUA+T

This table gives cross-reference parts and alternative options found for MAX1795EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1795EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1795EUA Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MO-187, UMAX-8 Maxim Integrated Products MAX1795EUA+T vs MAX1795EUA
MAX1795EUA-T Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MO-187, UMAX-8 Maxim Integrated Products MAX1795EUA+T vs MAX1795EUA-T
MAX1795EUA+ Low-Supply Current, Step-Up DC-DC Converters with True Shutdown, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX1795EUA+T vs MAX1795EUA+
Part Number Description Manufacturer Compare
MAX1795EUA Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MO-187, UMAX-8 Maxim Integrated Products MAX1795EUA+T vs MAX1795EUA
MAX1795EUA-T Switching Regulator, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MO-187, UMAX-8 Maxim Integrated Products MAX1795EUA+T vs MAX1795EUA-T
MAX1795EUA+ Low-Supply Current, Step-Up DC-DC Converters with True Shutdown, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX1795EUA+T vs MAX1795EUA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1795EUA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1795EUA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1795EUA+T would you like to use for your alert(s)?
  • Please alert me when MAX1795EUA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1795EUA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1795EUA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1795EUA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1795EUA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1795EUA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: