Part Details for MAX1792EUA25/V+ by Maxim Integrated Products
Overview of MAX1792EUA25/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1792EUA25/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5421
|
Newark | Ldo, Fixed, Aec-Q100, 2.5V, 0.5A, Umax8, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1792EUA25/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$2.0900 / $3.3400 | Buy Now |
DISTI #
MAX1792EUA25/V+-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8UMAX Min Qty: 1 Lead time: 22 Weeks Container: Tube |
490 In Stock |
|
$2.2422 / $3.2100 | Buy Now |
Part Details for MAX1792EUA25/V+
MAX1792EUA25/V+ CAD Models
MAX1792EUA25/V+ Part Data Attributes:
|
MAX1792EUA25/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1792EUA25/V+
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |