Part Details for MAX1792EUA15 by Maxim Integrated Products
Overview of MAX1792EUA15 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1792EUA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1792 500mA, Low-Dropout Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7892 |
|
$1.6400 / $1.9300 | Buy Now |
|
Chip1Cloud | IC REG LIN POS ADJ 500MA 8UMAX / 500mA Low-Dropout Linear Regulator in uMAX | 12800 |
|
RFQ |
Part Details for MAX1792EUA15
MAX1792EUA15 CAD Models
MAX1792EUA15 Part Data Attributes:
|
MAX1792EUA15
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1792EUA15
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.00878% | |
Line Regulation-Max (%/V) | 0.15 | |
Load Regulation-Max | 0.015% | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for MAX1792EUA15
This table gives cross-reference parts and alternative options found for MAX1792EUA15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1792EUA15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1792EUA15+T | 500mA, Low-Dropout Linear Regulator in µMAX, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1792EUA15 vs MAX1792EUA15+T |
MAX1792EUA15+T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1792EUA15 vs MAX1792EUA15+T |
MAX1792EUA15+ | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, CMOS, PDSO8, POWER, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1792EUA15 vs MAX1792EUA15+ |
MAX1792EUA15+ | 500mA, Low-Dropout Linear Regulator in µMAX, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1792EUA15 vs MAX1792EUA15+ |