-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive SPI Communication Interface (ASCI), 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3122
|
Newark | Uart, 1 Channel, 2 Mbps, Tssop-16, Uart Ic Type:Serial Uart, No. Of Channels:1Channels, Data Rate:2Mbps, Supply Voltage Min:3.1V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MAX17841BGUE/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1328 |
|
$6.9400 / $8.5600 | Buy Now |
DISTI #
700-MAX17841BGUE/V+
|
Mouser Electronics | Interface - Specialized Automotive SPI Communication Interface ( RoHS: Compliant | 9072 |
|
$4.9900 / $8.0100 | Buy Now |
|
Analog Devices Inc | Automotive SPI Communication I Package Multiple: 1 | 1034 |
|
$4.0800 / $11.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17841BGUE/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17841BGUE/V+
Analog Devices Inc
Automotive SPI Communication Interface (ASCI), 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-09-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |