-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Channel High-Voltage Data Acquisition System, 64-LQFP-10X10X1.4, 64 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17823BGCB/V+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17823BGCB/V+T
|
Mouser Electronics | Battery Management 12-Channel, High-Voltage Sensor, Smart D RoHS: Compliant | 750 |
|
$17.3300 / $27.5600 | Buy Now |
|
Analog Devices Inc | 12-Channel, High-Voltage Senso Min Qty: 750 Package Multiple: 1 | 1275 |
|
$13.8700 / $27.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17823BGCB/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17823BGCB/V+T
Analog Devices Inc
12-Channel High-Voltage Data Acquisition System, 64-LQFP-10X10X1.4, 64 Pins, -40 to 105C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 64-LQFP-10X10X1.4 | |
Pin Count | 64 | |
Manufacturer Package Code | 64-LQFP-10X10X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-03-12 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | DATA ACQUISITION DEVICE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |