-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Channel High-Voltage Data Acquisition System, 64-LQFP-10X10X1.4, 64 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17823BGCB/V+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17823BGCB/V+
|
Mouser Electronics | Battery Management 12-Channel, High-Voltage Sensor, Smart D RoHS: Compliant | 245 |
|
$9.8700 / $16.4900 | Buy Now |
|
Analog Devices Inc | 12-Channel, High-Voltage Senso Package Multiple: 1 | 34874 |
|
$7.9000 / $17.8400 | Buy Now |
|
Vyrian | Converters | 6026 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17823BGCB/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17823BGCB/V+
Analog Devices Inc
12-Channel High-Voltage Data Acquisition System, 64-LQFP-10X10X1.4, 64 Pins, -40 to 105C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 64-LQFP-10X10X1.4 | |
Pin Count | 64 | |
Manufacturer Package Code | 64-LQFP-10X10X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-03-12 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |