Part Details for MAX1779EUE by Maxim Integrated Products
Results Overview of MAX1779EUE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1779EUE Information
MAX1779EUE by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1779EUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,TSSOP,16PIN,PLASTIC | 260 |
|
$1.7843 / $4.1175 | Buy Now |
|
Rochester Electronics | MAX1779 Low-Power Triple-Output Tft Lcd DC-DC Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for MAX1779EUE
MAX1779EUE CAD Models
MAX1779EUE Part Data Attributes
|
MAX1779EUE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1779EUE
Maxim Integrated Products
Switching Regulator, Current-mode, 0.7A, 305kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 305 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX1779EUE
This table gives cross-reference parts and alternative options found for MAX1779EUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1779EUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1779EUE | Rochester Electronics LLC | Check for Price | 0.7 A SWITCHING REGULATOR, 305 kHz SWITCHING FREQ-MAX, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | MAX1779EUE vs MAX1779EUE |
MAX1779EUE+ | Maxim Integrated Products | $1.7900 | Switching Regulator, Current-mode, 0.7A, 305kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | MAX1779EUE vs MAX1779EUE+ |
MAX1779EUE-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 0.7A, 305kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | MAX1779EUE vs MAX1779EUE-T |
MAX1779EUE+ | Analog Devices Inc | Check for Price | Low-Power Triple-Output TFT LCD DC-DC Converter, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX1779EUE vs MAX1779EUE+ |