Part Details for MAX1778EUG by Maxim Integrated Products
Results Overview of MAX1778EUG by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1778EUG Information
MAX1778EUG by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1778EUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MULTIPLE REGULATOR CIRCUIT,BICMOS,TSSOP,24PIN,PLASTIC | 11 |
|
$16.4168 / $18.4689 | Buy Now |
Part Details for MAX1778EUG
MAX1778EUG CAD Models
MAX1778EUG Part Data Attributes
|
MAX1778EUG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1778EUG
Maxim Integrated Products
Switching Regulator, Current-mode, 2.05A, 1250kHz Switching Freq-Max, BICMOS, PDSO24, 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONTAINS CHARGE PUMP CONTROLLERS | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1250 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX1778EUG
This table gives cross-reference parts and alternative options found for MAX1778EUG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1778EUG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1778EUG+T | Analog Devices Inc | Check for Price | Quad-Output TFT LCD DC-DC Converters with Buffer, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C | MAX1778EUG vs MAX1778EUG+T |
MAX1778EUG+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2.05A, 1150kHz Switching Freq-Max, BICMOS, PDSO24, 4.40 MM, 1.10 MM HEIGHT, TSSOP-24 | MAX1778EUG vs MAX1778EUG+T |
MAX1778EUG | Rochester Electronics LLC | Check for Price | 2.05A SWITCHING REGULATOR, 1250kHz SWITCHING FREQ-MAX, PDSO24, 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24 | MAX1778EUG vs MAX1778EUG |
MAX1778EUG-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2.05A, 1250kHz Switching Freq-Max, BICMOS, PDSO24, 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24 | MAX1778EUG vs MAX1778EUG-T |