Part Details for MAX1778EUG+ by Analog Devices Inc
Results Overview of MAX1778EUG+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1778EUG+ Information
MAX1778EUG+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1778EUG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1778EUG
|
Mouser Electronics | Switching Voltage Regulators Quad-Output TFT LCD DC-DC Converters wit RoHS: Compliant | 46 |
|
$6.8900 / $11.9400 | Buy Now |
|
Analog Devices Inc | Quad-Output TFT LCD DC-DC Conv Package Multiple: 1 | 3290 |
|
$5.3600 / $13.1400 | Buy Now |
|
Rochester Electronics | MAX1778 - Quad-Output TFT LCD DC-DC Converters with Buffer RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$5.6300 / $7.0400 | Buy Now |
Part Details for MAX1778EUG+
MAX1778EUG+ CAD Models
MAX1778EUG+ Part Data Attributes
|
MAX1778EUG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1778EUG+
Analog Devices Inc
Quad-Output TFT LCD DC-DC Converters with Buffer, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, 1.10 MM HEIGHT, LEAD FREE, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAINS CHARGE PUMP CONTROLLERS | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1250 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX1778EUG+
This table gives cross-reference parts and alternative options found for MAX1778EUG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1778EUG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1778EUG | Rochester Electronics LLC | Check for Price | 2.05A SWITCHING REGULATOR, 1250kHz SWITCHING FREQ-MAX, PDSO24, 4.40 MM, 1.10 MM HEIGHT, MO-153AD, TSSOP-24 | MAX1778EUG+ vs MAX1778EUG |