Part Details for MAX17761ATC+T by Maxim Integrated Products
Results Overview of MAX17761ATC+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17761ATC+T Information
MAX17761ATC+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17761ATC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX17761ATC+TCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 12TDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2918 In Stock |
|
$3.3625 / $7.9600 | Buy Now |
|
LCSC | Step-down type Adjustable 1A 4.5V76V TDFN-12-EP(3x3) DC-DC Converters ROHS | 20 |
|
$1.8686 | Buy Now |
Part Details for MAX17761ATC+T
MAX17761ATC+T CAD Models
MAX17761ATC+T Part Data Attributes
|
MAX17761ATC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17761ATC+T
Maxim Integrated Products
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |